
Category | Voltage 125V |
Manufacturer Dialight | Current 9.5mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Blue | Ingress Protection IP66, NEMA 4X |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,28000 € | 50,28 € |
| 10 | 41,78000 € | 417,80 € |
| 100 | 36,88410 € | 3.688,41 € |
| Unit Price without VAT: | 50,28000 € |
|---|---|
| Unit Price with VAT: | 59,83320 € |

