5555303 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 227
Unit Price: 6,82000 €
Datasheet
Image for 5555303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5555303

DigiKey Part Number
5555303-ND
Manufacturer
Manufacturer Product Number
5555303
Description
LED CBI 2MM QUAD GREEN VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear 5V 4.7mA Round with Domed Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
4.7mA
Manufacturer
Dialight
Millicandela Rating
2.5mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 4)
Lens Size
2.00mm Dia
Wavelength - Peak
565nm
Voltage Rating
5V
Configuration
4 Wide
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5555303FDialight227350-2372-ND6,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes