
5555303F | |
|---|---|
DigiKey Part Number | 350-2372-ND |
Manufacturer | |
Manufacturer Product Number | 5555303F |
Description | LED CBI 3MM QUAD GREEN VERT TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 5V 4.7mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 Wide | |
Current | 4.7mA | |
Millicandela Rating | 2.5mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,24000 € | 52,40 € |
| 100 | 4,26740 € | 426,74 € |
| 500 | 3,84326 € | 1.921,63 € |
| 1.000 | 3,70556 € | 3.705,56 € |
| 2.000 | 3,58916 € | 7.178,32 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

