
5555001 | |
|---|---|
DigiKey Part Number | 350-1377-ND |
Manufacturer | |
Manufacturer Product Number | 5555001 |
Description | LED CBI 2MM QUAD RED VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 1.6V 20mA Round with Domed Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 4) | |
Wavelength - Peak | 655nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 2.5mcd | |
Viewing Angle | 35° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole |


