
5555001F | |
|---|---|
DigiKey Part Number | 350-1803-ND |
Manufacturer | |
Manufacturer Product Number | 5555001F |
Description | LED CBI 2MM QUAD RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 1.6V 20mA Round with Domed Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 1.2mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,53500 € | 45,35 € |
| 100 | 3,66860 € | 366,86 € |
| 500 | 3,29090 € | 1.645,45 € |
| 1.000 | 3,16824 € | 3.168,24 € |
| 2.000 | 3,06454 € | 6.129,08 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

