
5530231F | |
|---|---|
DigiKey Part Number | 350-2719-ND |
Manufacturer | |
Manufacturer Product Number | 5530231F |
Description | LED CBI 3MM BI-LVL RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 650nm, 585nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 10mcd Red, 6.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 50 | 1,12220 € | 56,11 € |
| 100 | 1,04320 € | 104,32 € |
| 500 | 0,90242 € | 451,21 € |
| 1.000 | 0,85650 € | 856,50 € |
| 2.000 | 0,81761 € | 1.635,22 € |
| 5.000 | 0,77520 € | 3.876,00 € |
| 10.000 | 0,74882 € | 7.488,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |




