
5530232F | |
|---|---|
DigiKey Part Number | 350-2368-ND |
Manufacturer | |
Manufacturer Product Number | 5530232F |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Yellow (x 1) | Voltage Rating 1.9V Green, 1.8V Yellow |
Wavelength - Peak 565nm, 583nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 50 | 1,11720 € | 55,86 € |
| 100 | 1,03850 € | 103,85 € |
| 500 | 0,89834 € | 449,17 € |
| 1.000 | 0,85262 € | 852,62 € |
| 2.000 | 0,81391 € | 1.627,82 € |
| 5.000 | 0,77169 € | 3.858,45 € |
| 10.000 | 0,74543 € | 7.454,30 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |



