5530210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,60234 €
Datasheet
Image for 5530210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530210

DigiKey Part Number
5530210-ND
Manufacturer
Manufacturer Product Number
5530210
Description
LED CBI 3MM BI-LVL RED/BLANK RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 1.7V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
2mA
Series
Millicandela Rating
10mcd
Packaging
Bulk
Viewing Angle
60°
Part Status
Obsolete
Lens Type
Diffused, Tinted
Color
Red (x 1), Blank (x 1)
Voltage Rating
1.7V
Wavelength - Peak
650nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530210FDialight0350-3120-ND0,60234 €Direct
Obsolete
This product is no longer manufactured. View Substitutes