
5530210F | |
|---|---|
DigiKey Part Number | 350-3120-ND |
Manufacturer | |
Manufacturer Product Number | 5530210F |
Description | LED CBI 3MM BI-LVL RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 1), Blank (x 1) | Voltage Rating 1.7V |
Wavelength - Peak 650nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,60234 € | 722,81 € |
| Unit Price without VAT: | 0,60234 € |
|---|---|
| Unit Price with VAT: | 0,71678 € |

