Parametric Equivalent

5530120F | |
|---|---|
DigiKey Part Number | 350-4310-ND |
Manufacturer | |
Manufacturer Product Number | 5530120F |
Description | LED CBI 3MM BI-LVL GRN/BLANK RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Blank (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530102300F | Dialight | 0 | 5530102300F-ND | 0,42932 € | Parametric Equivalent |
| 5530102F | Dialight | 27 | 5530102F-ND | 2,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 50 | 0,97760 € | 48,88 € |
| 100 | 0,90720 € | 90,72 € |
| 500 | 0,78142 € | 390,71 € |
| 1.000 | 0,74039 € | 740,39 € |
| 2.000 | 0,70563 € | 1.411,26 € |
| 5.000 | 0,66773 € | 3.338,65 € |
| 10.000 | 0,64414 € | 6.441,40 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



