
5530102300F | |
|---|---|
DigiKey Part Number | 5530102300F-ND |
Manufacturer | |
Manufacturer Product Number | 5530102300F |
Description | LED CBI 3MM BI-LVL GRN/BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Blank (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.650 | 0,42932 € | 708,38 € |
| Unit Price without VAT: | 0,42932 € |
|---|---|
| Unit Price with VAT: | 0,51089 € |



