5530111003F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 1,03020 €
Datasheet
Image for 5530111003F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530111003F

DigiKey Part Number
5530111003F-ND
Manufacturer
Manufacturer Product Number
5530111003F
Description
LED CBI 3MM 2X3 RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Red (x 6) Diffused, Tinted 2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
10mcd
Series
Viewing Angle
45°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
2V
Color
Red (x 6)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
650nm
Base Product Number
Configuration
2 High x 3 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H203CHDBivar Inc.0H203CHD-ND1,03020 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2732,55985 €698,84 €
Unit Price without VAT:2,55985 €
Unit Price with VAT:3,04622 €