
H203CHD | |
|---|---|
DigiKey Part Number | H203CHD-ND |
Manufacturer | |
Manufacturer Product Number | H203CHD |
Description | LED CBI 3MM 2X3 RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Red (x 6) Diffused 2V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H203CHD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 6) | Lens Size 3mm, T-1 |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration 2 High x 3 Wide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,03020 € | 103,02 € |
| Unit Price without VAT: | 1,03020 € |
|---|---|
| Unit Price with VAT: | 1,22594 € |

