5522388 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 3,13440 €
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Clear 3.8V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5522388

DigiKey Part Number
350-1523-ND
Manufacturer
Manufacturer Product Number
5522388
Description
LED CBI BI-LVL BLU WATER CLR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Clear 3.8V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
1010mcd
Packaging
Bulk
Viewing Angle
30°
Part Status
Obsolete
Lens Type
Clear
Color
Blue (x 2)
Voltage Rating
3.8V
Wavelength - Peak
470nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5522388FDialight0350-1849-ND3,13440 €Direct
Obsolete
This product is no longer manufactured. View Substitutes