
5522388F | |
|---|---|
DigiKey Part Number | 350-1849-ND |
Manufacturer | |
Manufacturer Product Number | 5522388F |
Description | LED CBI 5MM BI-LVL BLU CLEAR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Tinted 3.8V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 520mcd |
Manufacturer Dialight | Viewing Angle 30° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Blue (x 2) | Voltage Rating 3.8V |
Wavelength - Peak 470nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,15948 € | 789,87 € |
| Unit Price without VAT: | 3,15948 € |
|---|---|
| Unit Price with VAT: | 3,75978 € |

