5520911 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 255
Unit Price: 1,20000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520911

DigiKey Part Number
350-1119-ND
Manufacturer
Manufacturer Product Number
5520911
Description
LED CBI 5MM BI-LVL RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 2)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
1.8V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520911FDialight255350-1695-ND1,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes