5520911F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,55622 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520911F

DigiKey Part Number
350-1695-ND
Manufacturer
Manufacturer Product Number
5520911F
Description
LED CBI 5MM BI-LVL RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
2mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red (x 2)
Voltage Rating
1.8V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520911803FDialight05520911803F-ND0,55622 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
500,69440 €34,72 €
1000,64130 €64,13 €
5000,54640 €273,20 €
1.0000,51539 €515,39 €
2.0000,48908 €978,16 €
5.0000,46038 €2.301,90 €
10.0000,44251 €4.425,10 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €