
5520813F | |
|---|---|
DigiKey Part Number | 5520813F-ND |
Manufacturer | |
Manufacturer Product Number | 5520813F |
Description | LED CBI BI-LVL RED/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 2.1V Red, 2.2V Yellow 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 563nm, 650nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Red, 2.2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


