LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused 2.2V Red, 2V Yellow 20mA Red, 20mA Yellow Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520213F

DigiKey Part Number
5520213F-ND
Manufacturer
Manufacturer Product Number
5520213F
Description
LED CBI 5MM BI-LVL RED/YLW VERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused 2.2V Red, 2V Yellow 20mA Red, 20mA Yellow Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Red, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
6.3mcd Red, 8mcd Yellow
Series
Viewing Angle
50° Red, 60° Yellow
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2.2V Red, 2V Yellow
Color
Red (x 1), Yellow (x 1)
Mounting Type
Through Hole
Wavelength - Peak
650nm, 583nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,72012 €720,12 €
Unit Price without VAT:0,72012 €
Unit Price with VAT:0,85694 €