Parametric Equivalent

5511407F | |
|---|---|
DigiKey Part Number | 5511407F-ND |
Manufacturer | |
Manufacturer Product Number | 5511407F |
Description | LED CBI 3MM RED WATER CLR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 3mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.6V |
Wavelength - Peak 645nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5511407100F | Dialight | 0 | 5511407100F-ND | 0,82843 € | Parametric Equivalent |
| 5511409F | Dialight | 784 | 5511409F-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90354 € | 722,83 € |
| Unit Price without VAT: | 0,90354 € |
|---|---|
| Unit Price with VAT: | 1,07521 € |


