5511407100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,90354 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 784
Unit Price: 1,86000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511407100F

DigiKey Part Number
5511407100F-ND
Manufacturer
Manufacturer Product Number
5511407100F
Description
LED CBI 3MM RED WATER CLR RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Millicandela Rating
3mcd
Manufacturer
Dialight
Viewing Angle
45°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Red
Voltage Rating
1.6V
Wavelength - Peak
645nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5511407FDialight05511407F-ND0,90354 €Parametric Equivalent
5511409FDialight7845511409F-ND1,86000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,82843 €745,59 €
Unit Price without VAT:0,82843 €
Unit Price with VAT:0,98583 €