
5510802F | |
|---|---|
DigiKey Part Number | 5510802F-ND |
Manufacturer | |
Manufacturer Product Number | 5510802F |
Description | LED CBI 3MM BLUE RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 12.5mcd | |
Viewing Angle | 70° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle |


