
5512802F | |
|---|---|
DigiKey Part Number | 350-2386-ND |
Manufacturer | |
Manufacturer Product Number | 5512802F |
Description | LED CBI 3MM BLU HI EFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Blue Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3.00mm Dia |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58040 € | 790,20 € |
| Unit Price without VAT: | 1,58040 € |
|---|---|
| Unit Price with VAT: | 1,88068 € |

