5510607 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.752
Unit Price: 1,49000 €
Datasheet

Similar


Kingbright
In Stock: 2.292
Unit Price: 0,96000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510607

DigiKey Part Number
350-1387-ND
Manufacturer
Manufacturer Product Number
5510607
Description
LED CBI 3MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
19mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
3.00mm Dia
Wavelength - Peak
565nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510607FDialight1.752350-1813-ND1,49000 €Direct
WP934EW/GD5VKingbright2.292754-2007-ND0,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes