
WP934EW/GD5V | |
|---|---|
DigiKey Part Number | 754-2007-ND |
Manufacturer | |
Manufacturer Product Number | WP934EW/GD5V |
Description | LED CBI 2.9MM GRN RA INDICATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 17.5mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934EW/GD5V Models |
Category | Millicandela Rating 25mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 2.90mm Dia |
Wavelength - Peak 568nm | Voltage Rating 5V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 17.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,49890 € | 49,89 € |
| 500 | 0,42204 € | 211,02 € |
| 1.000 | 0,39689 € | 396,89 € |
| 2.000 | 0,37555 € | 751,10 € |
| 5.000 | 0,35225 € | 1.761,25 € |
| 10.000 | 0,33774 € | 3.377,40 € |
| 25.000 | 0,32192 € | 8.048,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

