5510004834F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,95860 €
Image for 5510004834F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510004834F

DigiKey Part Number
5510004834F-ND
Manufacturer
Manufacturer Product Number
5510004834F
Description
LED CBI 3MM QUAD GRN/RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 3), Red (x 1) 2.1V Green, 2V Red 25mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA Green, 20mA Red
Manufacturer
Dialight
Millicandela Rating
16mcd Green, 10mcd Red
Series
Viewing Angle
45°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 3), Red (x 1)
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
563nm, 650nm
Mounting Type
Through Hole, Right Angle
Configuration
4 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510004840FDialight05510004840F-ND1,95860 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3701,89014 €699,35 €
Unit Price without VAT:1,89014 €
Unit Price with VAT:2,24927 €