Image for 5510004840F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510004840F

DigiKey Part Number
5510004840F-ND
Manufacturer
Manufacturer Product Number
5510004840F
Description
LED CBI QUAD LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 3), Red (x 1) 2.2V Green, 1.9V Red 30mA Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
4 Wide
Manufacturer
Dialight
Current
30mA
Series
Millicandela Rating
45mcd
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Voltage Rating
2.2V Green, 1.9V Red
Color
Green (x 3), Red (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 635nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3501,94306 €680,07 €
Unit Price without VAT:1,94306 €
Unit Price with VAT:2,31224 €