
5510001900F | |
|---|---|
DigiKey Part Number | 5510001900F-ND |
Manufacturer | |
Manufacturer Product Number | 5510001900F |
Description | LED CBI 3MM SGL GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H100CGD | Bivar Inc. | 78 | H100CGD-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,45212 € | 723,39 € |
| Unit Price without VAT: | 0,45212 € |
|---|---|
| Unit Price with VAT: | 0,53802 € |


