
H100CGD | |
|---|---|
DigiKey Part Number | H100CGD-ND |
Manufacturer | |
Manufacturer Product Number | H100CGD |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H100CGD Models |
Category | Millicandela Rating 30mcd |
Manufacturer Bivar Inc. | Viewing Angle 45° |
Series | Lens Type Diffused |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,41440 € | 41,44 € |
| 500 | 0,34802 € | 174,01 € |
| 1.000 | 0,32626 € | 326,26 € |
| 2.000 | 0,30780 € | 615,60 € |
| 5.000 | 0,28763 € | 1.438,15 € |
| 10.000 | 0,27506 € | 2.750,60 € |
| 25.000 | 0,26136 € | 6.534,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

