Direct

5505607004 | |
|---|---|
DigiKey Part Number | 350-1078-ND |
Manufacturer | |
Manufacturer Product Number | 5505607004 |
Description | LED CBI 5MM QUAD GREEN RA PCMNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.3V | |
Mounting Type | Through Hole, Right Angle |


