
5505607004F | |
|---|---|
DigiKey Part Number | 5505607004F-ND |
Manufacturer | |
Manufacturer Product Number | 5505607004F |
Description | LED CBI 5MM QUAD GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 120mcd |
Manufacturer Dialight | Viewing Angle 24° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green (x 4) | Voltage Rating 2.3V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,53607 € | 680,41 € |
| Unit Price without VAT: | 4,53607 € |
|---|---|
| Unit Price with VAT: | 5,39792 € |

