5503505 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.172
Unit Price: 2,50000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,35644 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503505

DigiKey Part Number
350-1411-ND
Manufacturer
Manufacturer Product Number
5503505
Description
LED CBI 5MM GREEN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd Green, 5mcd Red
Series
Viewing Angle
65°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm, 635nm
Voltage Rating
2.3V Green, 2.1V Red
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5503505FDialight1.172350-1837-ND2,50000 €Direct
WP59BL/GEWKingbright0754-WP59BL/GEW-ND0,35644 €Similar
Obsolete
This product is no longer manufactured. View Substitutes