
WP59BL/GEW | |
|---|---|
DigiKey Part Number | 754-WP59BL/GEW-ND |
Manufacturer | |
Manufacturer Product Number | WP59BL/GEW |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 50mcd Green, 60mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38335 € | 383,35 € |
| Unit Price without VAT: | 0,38335 € |
|---|---|
| Unit Price with VAT: | 0,45619 € |

