5501207004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 4,27381 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 1,36330 €
Datasheet
Image for 5501207004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501207004

DigiKey Part Number
350-1032-ND
Manufacturer
Manufacturer Product Number
5501207004
Description
LED CBI 5MM QUAD YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.8mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow (x 4)
Lens Size
5mm, T-1 3/4
Wavelength - Peak
583nm
Voltage Rating
1.9V
Configuration
4 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5501207004FDialight05501207004F-ND4,27381 €Direct
H174CYDLBivar Inc.0492-H174CYDL-ND1,36330 €Similar
Obsolete
This product is no longer manufactured. View Substitutes