Similar

5501207004F | |
|---|---|
DigiKey Part Number | 5501207004F-ND |
Manufacturer | |
Manufacturer Product Number | 5501207004F |
Description | LED CBI 5MM QUAD YLW RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow (x 4) | Voltage Rating 1.9V |
Wavelength - Peak 583nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510307004F | Dialight | 6 | 350-1666-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,27381 € | 683,81 € |
| Unit Price without VAT: | 4,27381 € |
|---|---|
| Unit Price with VAT: | 5,08583 € |


