5219216 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 2.401
Unit Price: 0,85000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.405
Unit Price: 0,82000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,17019 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,16157 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 5.326
Unit Price: 0,26000 €
Datasheet
Red LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219216

DigiKey Part Number
350-1363-ND
Manufacturer
Manufacturer Product Number
5219216
Description
LED RED DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.00mm Dia
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219216FDialight2.401350-1555-ND0,85000 €Direct
4303F1Visual Communications Company - VCC1.4054303F1-ND0,82000 €Similar
HLMP-1301-G0002Broadcom Limited0HLMP-1301-G0002-ND0,17019 €Similar
SLR-325VCT31Rohm Semiconductor0846-SLR-325VCT31TB-ND0,16157 €Similar
SSL-LX3044IDLumex Opto/Components Inc.5.32667-1066-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes