
SLR-325VCT31 | |
|---|---|
DigiKey Part Number | 846-SLR-325VCT31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-325VCT31 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Box (TB) | Current - Test 10mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-709E | LITEON | 7.706 | 160-1084-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16157 € | 323,14 € |
| 4.000 | 0,15217 € | 608,68 € |
| 6.000 | 0,14735 € | 884,10 € |
| 10.000 | 0,14190 € | 1.419,00 € |
| 14.000 | 0,13866 € | 1.941,24 € |
| 20.000 | 0,13721 € | 2.744,20 € |
| Unit Price without VAT: | 0,16157 € |
|---|---|
| Unit Price with VAT: | 0,19227 € |


