
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77400 € | 7,74 € |
| 100 | 0,57740 € | 57,74 € |
| 500 | 0,49018 € | 245,09 € |
| 1.000 | 0,46168 € | 461,68 € |
| 2.000 | 0,43750 € | 875,00 € |
| 5.000 | 0,41111 € | 2.055,55 € |
| 10.000 | 0,39467 € | 3.946,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |







