
5973323307F | |
|---|---|
DigiKey Part Number | 350-5973323307FTR-ND - Tape & Reel (TR) 350-5973323307FCT-ND - Cut Tape (CT) 350-5973323307FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973323307F |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,68000 € | 16,80 € |
| 100 | 1,29740 € | 129,74 € |
| 500 | 1,12920 € | 564,60 € |
| 1.000 | 1,07437 € | 1.074,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,00818 € | 2.016,36 € |
| 4.000 | 0,96965 € | 3.878,60 € |
| 6.000 | 0,94994 € | 5.699,64 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |















