
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,53060 € | 53,06 € |
| 500 | 0,44922 € | 224,61 € |
| 1.000 | 0,42261 € | 422,61 € |
| 2.000 | 0,40004 € | 800,08 € |
| 5.000 | 0,37539 € | 1.876,95 € |
| 10.000 | 0,36004 € | 3.600,40 € |
| 25.000 | 0,34332 € | 8.583,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




