Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Dialight 515 Series XY variable Optopipe® Light Pipes

51512520319F

DigiKey Part Number
350-51512520319F-ND
Manufacturer
Manufacturer Product Number
51512520319F
Description
3MM RT ANGLE LP .300" CENTERLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
251,03080 €25,77 €
1000,88100 €88,10 €
5000,75806 €379,03 €
1.0000,71796 €717,96 €
2.0000,68397 €1.367,94 €
5.0000,64691 €3.234,55 €
10.0000,62384 €6.238,40 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €