


51512510319F | |
|---|---|
DigiKey Part Number | 350-51512510319F-ND |
Manufacturer | |
Manufacturer Product Number | 51512510319F |
Description | 3MM RT ANGLE LP .250" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Dialight | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 25 | 1,00720 € | 25,18 € |
| 100 | 0,86030 € | 86,03 € |
| 500 | 0,73986 € | 369,93 € |
| 1.000 | 0,70055 € | 700,55 € |
| 2.000 | 0,66723 € | 1.334,46 € |
| 5.000 | 0,63089 € | 3.154,45 € |
| 10.000 | 0,60828 € | 6.082,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

