25299510972 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 83,24760 €
Datasheet
Incandescent Panel Indicator Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25299510972

DigiKey Part Number
350-3375-ND
Manufacturer
Manufacturer Product Number
25299510972
Description
INCAN PNL IND 5.56MM WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.19" (4.83mm)
Series
Lens Size
5.56mm Dia
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Termination Style
Wire Leads - 6" (152.40mm)
Type
Incandescent
Ingress Protection
Water Resistant
Lens Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25299510937Dialight025299510937-ND83,24760 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2534,44200 €861,05 €
Manufacturers Standard Package
Unit Price without VAT:34,44200 €
Unit Price with VAT:40,98598 €