
25299510937 | |
|---|---|
DigiKey Part Number | 25299510937-ND |
Manufacturer | |
Manufacturer Product Number | 25299510937 |
Description | INCAN PNL IND CLEAR 5.56MM LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.19" (4.83mm) |
Series | Lens Size 5.56mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Wire Leads - 6" (152.40mm) |
Type Incandescent | Ingress Protection Water Resistant |
Lens Color Colorless | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 83,24760 € | 2.081,19 € |
| Unit Price without VAT: | 83,24760 € |
|---|---|
| Unit Price with VAT: | 99,06464 € |

