Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | 5.56mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | Water Resistant | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,45640 € | 686,41 € |
| Unit Price without VAT: | 27,45640 € |
|---|---|
| Unit Price with VAT: | 32,67312 € |


