
FIT0396-W | |
|---|---|
DigiKey Part Number | 1738-1221-ND |
Manufacturer | |
Manufacturer Product Number | FIT0396-W |
Description | CASE ABS WHITE 4.252"LX2.756"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS White Hand Held, End Panel and Cover 4.252" L x 2.756" W (108.00mm x 70.00mm) X 1.299" (33.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Banana Pi | |
Size / Dimension | 4.252" L x 2.756" W (108.00mm x 70.00mm) | |
Height | 1.299" (33.00mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Plastic, ABS | |
Color | White | |
Thickness | 0.079" (2.00mm) | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.121 lb (54.88 g) | |
Base Product Number |


