Case Plastic, ABS Black Hand Held, End Panel and Cover 4.252" L x 2.756" W (108.00mm x 70.00mm) X 1.299" (33.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0396-B

DigiKey Part Number
1738-1220-ND
Manufacturer
Manufacturer Product Number
FIT0396-B
Description
CASE ABS BLK 4.252"LX2.756"W
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, End Panel and Cover 4.252" L x 2.756" W (108.00mm x 70.00mm) X 1.299" (33.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Banana Pi
Size / Dimension
4.252" L x 2.756" W (108.00mm x 70.00mm)
Height
1.299" (33.00mm)
Area (L x W)
11.7in² (75cm²)
Design
Hand Held, End Panel and Cover
Material
Plastic, ABS
Color
Black
Thickness
0.079" (2.00mm)
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.121 lb (54.88 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE ABS WHITE 4.252"LX2.756"W
In-Stock: 0
Unit Price: 11,10000 €