48010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 435
Unit Price: 0,33000 €
Datasheet
Image for 48010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48010

DigiKey Part Number
48010-ND
Manufacturer
Manufacturer Product Number
48010
Description
BAG STATIC SHIELD MTL IN 11"X15"
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<15nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.1 mil (78.74 microns)
Packaging
Bulk
Length - Inside
15" (381mm)
Part Status
Obsolete
Width - Inside
11" (279.4mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13495Desco43513495-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes