Static Shielding Bag <25nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13495

DigiKey Part Number
13495-ND
Manufacturer
Manufacturer Product Number
13495
Description
BAG STATIC SHIELD MTL IN 11"X15"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
15" (381mm)
Part Status
Active
Width - Inside
11" (279.4mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,33000 €0,33 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €