
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Box Sealing | |
Adhesive | Water Activated Modified Starch | |
Backing, Carrier | Paper | |
Thickness | 0.0058" (5.8 mils, 0.147mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 450' (137.16m) 150 yds | |
Color | Yellow | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | 32°F ~ 100°F (0°C ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |


